ZXGD3104N8TC | |
---|---|
DigiKey Part Number | ZXGD3104N8TCTR-ND - Tape & Reel (TR) ZXGD3104N8TCCT-ND - Cut Tape (CT) ZXGD3104N8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3104N8TC |
Description | IC GATE DRVR HI/LOW SIDE 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 7A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 480ns, 50ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥7.41320 | ¥185.33 |
100 | ¥5.89390 | ¥589.39 |
250 | ¥5.15172 | ¥1,287.93 |
500 | ¥4.69778 | ¥2,348.89 |
1,000 | ¥4.31989 | ¥4,319.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.91607 | ¥9,790.17 |
5,000 | ¥3.66992 | ¥18,349.60 |
7,500 | ¥3.54574 | ¥26,593.05 |
12,500 | ¥3.40736 | ¥42,592.00 |
17,500 | ¥3.32608 | ¥58,206.40 |
25,000 | ¥3.24756 | ¥81,189.00 |