ZXGD3101T8TA | |
---|---|
DigiKey Part Number | ZXGD3101T8TA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXGD3101T8TA |
Description | IC GATE DRVR HI/LOW SIDE SM8 |
Customer Reference | |
Detailed Description | High-Side or Low-Side Gate Driver IC Non-Inverting SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZXGD3101T8TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side or Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 305ns, 20ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.78279 | ¥11,782.79 |
2,000 | ¥10.97019 | ¥21,940.38 |
5,000 | ¥10.56388 | ¥52,819.40 |