ZXFV302EV | |
---|---|
DigiKey Part Number | ZXFV302EV-ND |
Manufacturer | |
Manufacturer Product Number | ZXFV302EV |
Description | EVAL BOARD FOR ZXFV302 |
Customer Reference | |
Detailed Description | ZXFV302 Video Multiplexer Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Multiplexer | |
Embedded | No | |
Utilized IC / Part | ZXFV302 | |
Primary Attributes | 4:1 Video Multiplexer | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.91000 | ¥570.91 |