ZXFV201EV | |
---|---|
DigiKey Part Number | ZXFV201EV-ND |
Manufacturer | |
Manufacturer Product Number | ZXFV201EV |
Description | EVAL BOARD FOR ZXFV201 |
Customer Reference | |
Detailed Description | ZXFV201 4 - Quad Channels per IC Video Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 4 - Quad | |
Amplifier Type | Video | |
Output Type | Single-Ended | |
Slew Rate | 600V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Output / Channel | 40 mA | |
Current - Supply (Main IC) | 7.5 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ZXFV201 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.91000 | ¥570.91 |