ZXCT215QBDW-7 | |
---|---|
DigiKey Part Number | 31-ZXCT215QBDW-7TR-ND - Tape & Reel (TR) 31-ZXCT215QBDW-7CT-ND - Cut Tape (CT) 31-ZXCT215QBDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215QBDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.45200 | ¥64.52 |
25 | ¥6.12440 | ¥153.11 |
100 | ¥5.03190 | ¥503.19 |
250 | ¥4.70356 | ¥1,175.89 |
500 | ¥4.15676 | ¥2,078.38 |
1,000 | ¥3.28164 | ¥3,281.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.06287 | ¥9,188.61 |
6,000 | ¥2.90974 | ¥17,458.44 |
15,000 | ¥2.80035 | ¥42,005.25 |
30,000 | ¥2.71284 | ¥81,385.20 |