ZMC05TC | |
---|---|
DigiKey Part Number | ZMC05TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMC05TC |
Description | SENSOR CURRENT MR 5A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 5A 1 Channel Magnetoresistive, Open Loop Bidirectional SOT-223-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | 100kHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 12V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | SOT-223-8 | |
Supplier Device Package | SM-8 |