ZDT1048TA | |
---|---|
DigiKey Part Number | ZDT1048TR-ND - Tape & Reel (TR) ZDT1048CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZDT1048TA |
Description | TRANS 2NPN 17.5V 5A SM8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 17.5V 5A 150MHz 2.75W Surface Mount SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDT1048TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 5A | |
Voltage - Collector Emitter Breakdown (Max) | 17.5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 500mA, 2V | |
Power - Max | 2.75W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥10.47600 | ¥104.76 |
100 | ¥8.14910 | ¥814.91 |
500 | ¥6.90756 | ¥3,453.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.62692 | ¥5,626.92 |
2,000 | ¥5.29705 | ¥10,594.10 |
5,000 | ¥5.04479 | ¥25,223.95 |
10,000 | ¥4.81196 | ¥48,119.60 |