US1MDF-13 | |
---|---|
DigiKey Part Number | US1MDF-13DITR-ND - Tape & Reel (TR) US1MDF-13DICT-ND - Cut Tape (CT) US1MDF-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1MDF-13 |
Description | DIODE GEN PURP 1KV 1A DFLAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount D-Flat |
Datasheet | Datasheet |
EDA/CAD Models | US1MDF-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-Flat | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.50570 | ¥150.57 |
500 | ¥1.39386 | ¥696.93 |
1,000 | ¥0.94782 | ¥947.82 |
2,000 | ¥0.87258 | ¥1,745.16 |
5,000 | ¥0.83635 | ¥4,181.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71117 | ¥7,111.70 |