UF1003-T | |
---|---|
DigiKey Part Number | UF1003DITR-ND - Tape & Reel (TR) UF1003DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1003-T |
Description | DIODE GEN PURP 200V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF1003-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.47900 | ¥24.79 |
100 | ¥1.25040 | ¥125.04 |
500 | ¥1.10832 | ¥554.16 |
1,000 | ¥0.86252 | ¥862.52 |
2,000 | ¥0.77193 | ¥1,543.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75468 | ¥3,773.40 |
10,000 | ¥0.66843 | ¥6,684.30 |
25,000 | ¥0.65981 | ¥16,495.25 |
50,000 | ¥0.56062 | ¥28,031.00 |
125,000 | ¥0.55006 | ¥68,757.50 |