TB3100M-13-F

DigiKey Part Number
31-TB3100M-13-FTR-ND - Tape & Reel (TR)
31-TB3100M-13-FCT-ND - Cut Tape (CT)
31-TB3100M-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB3100M-13-F
Description
THYRISTOR 275V 250A DO214AA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
275V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
3.5 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
60pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.62000¥8.62
10¥7.05200¥70.52
100¥5.48480¥548.48
500¥4.64904¥2,324.52
1,000¥3.78721¥3,787.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.56517¥10,695.51
6,000¥3.39541¥20,372.46
9,000¥3.23870¥29,148.30
Manufacturers Standard Package