TB3100H-13-F | |
---|---|
DigiKey Part Number | 31-TB3100H-13-FTR-ND - Tape & Reel (TR) 31-TB3100H-13-FCT-ND - Cut Tape (CT) 31-TB3100H-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB3100H-13-F |
Description | THYRISTOR 275V 400A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 3.5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 80pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.75800 | ¥77.58 |
100 | ¥6.03320 | ¥603.32 |
500 | ¥5.11404 | ¥2,557.02 |
1,000 | ¥4.16592 | ¥4,165.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.92171 | ¥11,765.13 |
6,000 | ¥3.73496 | ¥22,409.76 |
9,000 | ¥3.56257 | ¥32,063.13 |