SMF4L28AQ-7 | |
---|---|
DigiKey Part Number | 31-SMF4L28AQ-7TR-ND - Tape & Reel (TR) 31-SMF4L28AQ-7CT-ND - Cut Tape (CT) 31-SMF4L28AQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L28AQ-7 |
Description | TRANSIENT VOLTAGE SUPPRESSOR PP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22740 | ¥122.74 |
500 | ¥1.08764 | ¥543.82 |
1,000 | ¥0.84643 | ¥846.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75752 | ¥2,272.56 |
6,000 | ¥0.74059 | ¥4,443.54 |
9,000 | ¥0.65595 | ¥5,903.55 |
30,000 | ¥0.64749 | ¥19,424.70 |
75,000 | ¥0.55016 | ¥41,262.00 |
150,000 | ¥0.53979 | ¥80,968.50 |