SMCJ40A-13-F | |
---|---|
DigiKey Part Number | 31-SMCJ40A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ40A-13-FCT-ND - Cut Tape (CT) 31-SMCJ40A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A-13-F |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.80300 | ¥48.03 |
100 | ¥3.32740 | ¥332.74 |
500 | ¥2.78016 | ¥1,390.08 |
1,000 | ¥2.36607 | ¥2,366.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.10727 | ¥6,321.81 |
6,000 | ¥1.99635 | ¥11,978.10 |
9,000 | ¥1.88620 | ¥16,975.80 |