SMAJ8.5CAQ-13-F | |
---|---|
DigiKey Part Number | SMAJ8.5CAQ-13-FDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.5CAQ-13-F |
Description | TVS DIODE 8.5VWM 14.4VC SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 27.7A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 27.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87254 | ¥4,362.70 |
10,000 | ¥0.78529 | ¥7,852.90 |
25,000 | ¥0.77366 | ¥19,341.50 |
50,000 | ¥0.74196 | ¥37,098.00 |