SMAJ26CA-13-F | |
---|---|
DigiKey Part Number | SMAJ26CA-FDITR-ND - Tape & Reel (TR) SMAJ26CA-FDICT-ND - Cut Tape (CT) SMAJ26CA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA-13-F |
Description | TVS DIODE 26VWM 42.1VC SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ26CA-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.43000 | ¥24.30 |
100 | ¥1.22490 | ¥122.49 |
500 | ¥1.08550 | ¥542.75 |
1,000 | ¥0.84479 | ¥844.79 |
2,000 | ¥0.75608 | ¥1,512.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73919 | ¥3,695.95 |
10,000 | ¥0.65472 | ¥6,547.20 |
25,000 | ¥0.64626 | ¥16,156.50 |
50,000 | ¥0.54911 | ¥27,455.50 |
125,000 | ¥0.53877 | ¥67,346.25 |