SDT40100CT | |
---|---|
DigiKey Part Number | SDT40100CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT40100CT |
Description | DIODE ARR SCHOT 100V 20A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
50 | ¥6.14260 | ¥307.13 |
100 | ¥4.45870 | ¥445.87 |
500 | ¥3.72544 | ¥1,862.72 |
1,000 | ¥3.17063 | ¥3,170.63 |
2,000 | ¥2.82385 | ¥5,647.70 |
5,000 | ¥2.67520 | ¥13,376.00 |
10,000 | ¥2.52759 | ¥25,275.90 |