SDT10A60VCT | |
---|---|
DigiKey Part Number | SDT10A60VCTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT10A60VCT |
Description | DIODE ARR SCHOTT 60V 5A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
50 | ¥4.47260 | ¥223.63 |
100 | ¥3.24600 | ¥324.60 |
500 | ¥2.71192 | ¥1,355.96 |
1,000 | ¥2.30802 | ¥2,308.02 |
2,000 | ¥2.05558 | ¥4,111.16 |
5,000 | ¥1.94741 | ¥9,737.05 |
10,000 | ¥1.83996 | ¥18,399.60 |