SDT10A100P5-7D | |
---|---|
DigiKey Part Number | 31-SDT10A100P5-7DTR-ND - Tape & Reel (TR) 31-SDT10A100P5-7DCT-ND - Cut Tape (CT) 31-SDT10A100P5-7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT10A100P5-7D |
Description | DIODE SCHOTKY 100V 10A PDI5 1.5K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.09700 | ¥40.97 |
100 | ¥2.83470 | ¥283.47 |
500 | ¥2.36860 | ¥1,184.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.01582 | ¥3,023.73 |
3,000 | ¥1.79537 | ¥5,386.11 |
7,500 | ¥1.70086 | ¥12,756.45 |
10,500 | ¥1.60702 | ¥16,873.71 |