SDM20N40A-7 | |
---|---|
DigiKey Part Number | 31-SDM20N40A-7TR-ND - Tape & Reel (TR) 31-SDM20N40A-7CT-ND - Cut Tape (CT) 31-SDM20N40A-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDM20N40A-7 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 15 µA @ 30 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97792 | ¥488.96 |
1,000 | ¥0.76110 | ¥761.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68117 | ¥2,043.51 |
6,000 | ¥0.66596 | ¥3,995.76 |
9,000 | ¥0.58984 | ¥5,308.56 |
30,000 | ¥0.58223 | ¥17,466.90 |
75,000 | ¥0.49471 | ¥37,103.25 |
150,000 | ¥0.48539 | ¥72,808.50 |