SD103BW-7-F | |
---|---|
DigiKey Part Number | SD103BW-7-FDITR-ND - Tape & Reel (TR) SD103BW-7-FDICT-ND - Cut Tape (CT) SD103BW-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BW-7-F |
Description | DIODE SCHOTTKY 30V 350MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD103BW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 20 V | |
Capacitance @ Vr, F | 28pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12470 | ¥112.47 |
500 | ¥0.91786 | ¥458.93 |
1,000 | ¥0.68100 | ¥681.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57291 | ¥1,718.73 |
6,000 | ¥0.54775 | ¥3,286.50 |
9,000 | ¥0.47372 | ¥4,263.48 |
30,000 | ¥0.46484 | ¥13,945.20 |
75,000 | ¥0.38490 | ¥28,867.50 |
150,000 | ¥0.37898 | ¥56,847.00 |