SD101BWS-7-F | |
---|---|
DigiKey Part Number | SD101BWS-FDITR-ND - Tape & Reel (TR) SD101BWS-FDICT-ND - Cut Tape (CT) SD101BWS-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BWS-7-F |
Description | DIODE SCHOTTKY 50V 15MA SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BWS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05000 | ¥105.00 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.72410 | ¥724.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64808 | ¥1,944.24 |
6,000 | ¥0.63359 | ¥3,801.54 |
9,000 | ¥0.56119 | ¥5,050.71 |
30,000 | ¥0.55394 | ¥16,618.20 |
75,000 | ¥0.47067 | ¥35,300.25 |
150,000 | ¥0.46180 | ¥69,270.00 |