SD101BW-7-F | |
---|---|
DigiKey Part Number | SD101BW-FDITR-ND - Tape & Reel (TR) SD101BW-FDICT-ND - Cut Tape (CT) SD101BW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101BW-7-F |
Description | DIODE SCHOTTKY 50V 15MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 15mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SD101BW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 40 V | |
Capacitance @ Vr, F | 2.1pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.19200 | ¥21.92 |
100 | ¥1.10340 | ¥110.34 |
500 | ¥0.97796 | ¥488.98 |
1,000 | ¥0.76113 | ¥761.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49352 | ¥1,480.56 |
6,000 | ¥0.48541 | ¥2,912.46 |