SBR40U120CT | |
---|---|
DigiKey Part Number | SBR40U120CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SBR40U120CT |
Description | DIODE ARR SBR 120V 20A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
50 | ¥18.68720 | ¥934.36 |
100 | ¥15.37530 | ¥1,537.53 |
500 | ¥13.00974 | ¥6,504.87 |
1,000 | ¥11.03857 | ¥11,038.57 |
2,000 | ¥10.48663 | ¥20,973.26 |
5,000 | ¥10.09241 | ¥50,462.05 |