SBR3045CTB-13 | |
---|---|
DigiKey Part Number | SBR3045CTB-13DITR-ND - Tape & Reel (TR) SBR3045CTB-13DICT-ND - Cut Tape (CT) SBR3045CTB-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR3045CTB-13 |
Description | DIODE ARR SBR 45V 15A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.55816 | ¥7,646.53 |
1,600 | ¥8.10995 | ¥12,975.92 |
2,400 | ¥7.70449 | ¥18,490.78 |
5,600 | ¥7.41483 | ¥41,523.05 |