SBR2U60S1FQ-7 | |
---|---|
DigiKey Part Number | 31-SBR2U60S1FQ-7TR-ND - Tape & Reel (TR) 31-SBR2U60S1FQ-7CT-ND - Cut Tape (CT) 31-SBR2U60S1FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR2U60S1FQ-7 |
Description | DIODE SBR 60V 2A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2A Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 510 mV @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | 75pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.92270 | ¥192.27 |
500 | ¥1.50086 | ¥750.43 |
1,000 | ¥1.21993 | ¥1,219.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09055 | ¥3,271.65 |
6,000 | ¥1.03511 | ¥6,210.66 |
9,000 | ¥0.96118 | ¥8,650.62 |
30,000 | ¥0.94307 | ¥28,292.10 |