SBR20A200CTFP | |
---|---|
DigiKey Part Number | SBR20A200CTFP-ND |
Manufacturer | |
Manufacturer Product Number | SBR20A200CTFP |
Description | DIODE ARR SBR 200V 10A ITO220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
50 | ¥7.46280 | ¥373.14 |
100 | ¥5.91350 | ¥591.35 |
500 | ¥5.01242 | ¥2,506.21 |
1,000 | ¥4.08315 | ¥4,083.15 |
2,000 | ¥3.84379 | ¥7,687.58 |
5,000 | ¥3.66075 | ¥18,303.75 |
10,000 | ¥3.59179 | ¥35,917.90 |