SBR10E45P5-13

DigiKey Part Number
SBR10E45P5-13DITR-ND - Tape & Reel (TR)
SBR10E45P5-13DICT-ND - Cut Tape (CT)
SBR10E45P5-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBR10E45P5-13
Description
DIODE SBR 45V 10A POWERDI5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
280 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PowerDI™ 5
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.10500¥41.05
100¥2.85540¥285.54
500¥2.22946¥1,114.73
1,000¥1.81207¥1,812.07
2,000¥1.61988¥3,239.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.53752¥7,687.60
10,000¥1.42769¥14,276.90
25,000¥1.40080¥35,020.00
Manufacturers Standard Package