SBR1040CT | |
---|---|
DigiKey Part Number | 31-SBR1040CT-ND |
Manufacturer | |
Manufacturer Product Number | SBR1040CT |
Description | DIODE ARR SBR 40V 5A TO220-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
50 | ¥4.11480 | ¥205.74 |
100 | ¥2.98670 | ¥298.67 |
500 | ¥2.49578 | ¥1,247.89 |
1,000 | ¥2.12404 | ¥2,124.04 |
2,000 | ¥1.89171 | ¥3,783.42 |
5,000 | ¥1.79217 | ¥8,960.85 |
10,000 | ¥1.69327 | ¥16,932.70 |