SBR10200CTB-13-G | |
---|---|
DigiKey Part Number | SBR10200CTBDITR-ND - Tape & Reel (TR) SBR10200CTBDICT-ND - Cut Tape (CT) SBR10200CTBDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10200CTB-13-G |
Description | DIODE ARR SBR 200V 5A TO263AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.86200 | ¥58.62 |
100 | ¥4.56220 | ¥456.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.86671 | ¥3,093.37 |
1,600 | ¥3.14984 | ¥5,039.74 |
2,400 | ¥2.96521 | ¥7,116.50 |
5,600 | ¥2.82401 | ¥15,814.46 |
20,000 | ¥2.77081 | ¥55,416.20 |