SB130-T | |
---|---|
DigiKey Part Number | SB130-TDITR-ND - Tape & Reel (TR) SB130-TDICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SB130-T |
Description | DIODE SCHOTTKY 30V 1A DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | SB130-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.48600 | ¥14.86 |
100 | ¥0.92690 | ¥92.69 |
500 | ¥0.68436 | ¥342.18 |
1,000 | ¥0.60580 | ¥605.80 |
2,000 | ¥0.53947 | ¥1,078.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.46743 | ¥2,337.15 |
10,000 | ¥0.42278 | ¥4,227.80 |
15,000 | ¥0.40000 | ¥6,000.00 |
25,000 | ¥0.37437 | ¥9,359.25 |
35,000 | ¥0.35918 | ¥12,571.30 |
50,000 | ¥0.34440 | ¥17,220.00 |
125,000 | ¥0.31195 | ¥38,993.75 |
250,000 | ¥0.30787 | ¥76,967.50 |