S5KC-13-F | |
---|---|
DigiKey Part Number | S5KC-FDITR-ND - Tape & Reel (TR) S5KC-FDICT-ND - Cut Tape (CT) S5KC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5KC-13-F |
Description | DIODE GEN PURP 800V 5A SMC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5KC-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
100 | ¥2.63530 | ¥263.53 |
500 | ¥2.05786 | ¥1,028.93 |
1,000 | ¥1.67267 | ¥1,672.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29304 | ¥3,879.12 |