RS1A-13-F | |
---|---|
DigiKey Part Number | RS1A-FDITR-ND - Tape & Reel (TR) RS1A-FDICT-ND - Cut Tape (CT) RS1A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1A-13-F |
Description | DIODE GEN PURP 50V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | RS1A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28400 | ¥128.40 |
500 | ¥1.04754 | ¥523.77 |
1,000 | ¥0.77719 | ¥777.19 |
2,000 | ¥0.65385 | ¥1,307.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.62512 | ¥3,125.60 |
10,000 | ¥0.54065 | ¥5,406.50 |
25,000 | ¥0.53051 | ¥13,262.75 |
50,000 | ¥0.43927 | ¥21,963.50 |
125,000 | ¥0.43252 | ¥54,065.00 |