PI7C9X3G606GPBEVB | |
---|---|
DigiKey Part Number | 31-PI7C9X3G606GPBEVB-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X3G606GPBEVB |
Description | PI7C9X3G606GPB EVALUATION BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PI7C9X3G606GP PCIe Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | PCIe Switch | |
Embedded | - | |
Utilized IC / Part | PI7C9X3G606GP | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,428.05000 | ¥11,428.05 |