PI7C9X2G612GPCNJE | |
---|---|
DigiKey Part Number | PI7C9X2G612GPCNJE-ND |
Manufacturer | |
Manufacturer Product Number | PI7C9X2G612GPCNJE |
Description | IC INTFACE SPECIALIZED 196LBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Packet Switch, 6-Port/12-Lane Interface 196-LBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Packet Switch, 6-Port/12-Lane | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 196-LBGA | |
Supplier Device Package | 196-LBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥261.07000 | ¥261.07 |
10 | ¥240.78800 | ¥2,407.88 |
25 | ¥229.96800 | ¥5,749.20 |
126 | ¥205.61944 | ¥25,908.05 |
252 | ¥196.15040 | ¥49,429.90 |