PI6CV2304WEX | |
---|---|
DigiKey Part Number | 31-PI6CV2304WEXTR-ND - Tape & Reel (TR) 31-PI6CV2304WEXCT-ND - Cut Tape (CT) 31-PI6CV2304WEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CV2304WEX |
Description | IC CLK BUFFER 1:4 140MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 140 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | CMOS, TTL | |
Output | LVCMOS | |
Frequency - Max | 140 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.52000 | ¥13.52 |
10 | ¥12.08000 | ¥120.80 |
25 | ¥11.46640 | ¥286.66 |
100 | ¥9.42020 | ¥942.02 |
250 | ¥8.80556 | ¥2,201.39 |
500 | ¥7.78168 | ¥3,890.84 |
1,000 | ¥6.14349 | ¥6,143.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.73390 | ¥14,334.75 |
5,000 | ¥5.44719 | ¥27,235.95 |
12,500 | ¥5.24241 | ¥65,530.12 |