PI6C557-01BQZHIEX | |
---|---|
DigiKey Part Number | PI6C557-01BQZHIEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI6C557-01BQZHIEX |
Description | PCIE 3.0 CLOCK GENERATOR, 1 HCSL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) IC 100MHz 1 Output 16-TQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥12.90302 | ¥45,160.57 |