PI6C2405A-1HLE | |
---|---|
DigiKey Part Number | PI6C2405A-1HLE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2405A-1HLE |
Description | IC ZD BUFFER 8TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C2405A-1HLE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes | |
Input | TTL | |
Output | TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |