PI5USB30216AXUAEX | |
---|---|
DigiKey Part Number | PI5USB30216AXUAEXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5USB30216AXUAEX |
Description | PLUG IN DETECTOR FOR TYPE C CONN |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 12-STQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-STQFN (1.6x1.6) | |
Base Product Number |