PI5A3157BC6EX-55 | |
---|---|
DigiKey Part Number | PI5A3157BC6EX-55-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI5A3157BC6EX-55 |
Description | IC SWITCH SPDTX1 11OHM SOT363-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 11Ohm SOT-363-6 (SC-70) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 11Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.2ns, 4.5ns | |
-3db Bandwidth | 350MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 2.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363-6 (SC-70) | |
Base Product Number |