PI4IOE5V9554LE | |
---|---|
DigiKey Part Number | PI4IOE5V9554LEDI-ND |
Manufacturer | |
Manufacturer Product Number | PI4IOE5V9554LE |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.54000 | ¥95.40 |
96 | ¥7.43760 | ¥714.01 |
288 | ¥6.95267 | ¥2,002.37 |
576 | ¥6.14424 | ¥3,539.08 |
1,056 | ¥4.85079 | ¥5,122.43 |
2,592 | ¥4.52736 | ¥11,734.92 |
5,088 | ¥4.30101 | ¥21,883.54 |