PI3USB302-AUWF | |
---|---|
DigiKey Part Number | PI3USB302-AUWF-ND |
Manufacturer | |
Manufacturer Product Number | PI3USB302-AUWF |
Description | WAFER USB3 SWITCH 0.18UM CMOS |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Bi-Directional, USB 3.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Base Product Number |