PI3USB102EZLIEX | |
---|---|
DigiKey Part Number | PI3USB102EZLIEX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3USB102EZLIEX |
Description | IC USB 2.0 SWITCH 10TQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 4Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (1.3x1.6) | |
Base Product Number |