PI3USB102EZLE+DMX | |
---|---|
DigiKey Part Number | 31-PI3USB102EZLE+DMXTR-ND - Tape & Reel (TR) 31-PI3USB102EZLE+DMXCT-ND - Cut Tape (CT) 31-PI3USB102EZLE+DMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3USB102EZLE+DMX |
Description | IC USB 2.0 SWITCH 10TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-TQFN (1.3x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 4Ohm (Typ) | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Bi-Directional, USB 2.0 | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (1.3x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.31000 | ¥11.31 |
10 | ¥10.13300 | ¥101.33 |
25 | ¥9.61600 | ¥240.40 |
100 | ¥7.89900 | ¥789.90 |
250 | ¥7.38384 | ¥1,845.96 |
500 | ¥6.52524 | ¥3,262.62 |
1,000 | ¥5.15151 | ¥5,151.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.80807 | ¥16,828.24 |
7,000 | ¥4.56767 | ¥31,973.69 |
10,500 | ¥4.39595 | ¥46,157.47 |