PI3PCIE3442AZLEX-55 | |
---|---|
DigiKey Part Number | PI3PCIE3442AZLEX-55DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZLEX-55 |
Description | IC INTERFACE SPECIALIZED QFN3060 |
Customer Reference | |
Detailed Description | PCIe Interface 40-TQFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCIe | |
Interface | PCI Express | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) | |
Mounting Type | Surface Mount | |
Base Product Number |