PI3PCIE3442AZHE | |
---|---|
DigiKey Part Number | PI3PCIE3442AZHE-ND |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3442AZHE |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PCIe | |
Interface | PCI Express | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount |