PI3PCIE3415AZHE+DRX | |
---|---|
DigiKey Part Number | PI3PCIE3415AZHE+DRX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3PCIE3415AZHE+DRX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCIe Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | PCIe | |
Interface | - | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥10.43179 | ¥36,511.26 |
7,000 | ¥10.04544 | ¥70,318.08 |