PI3HDX612ZLDEX | |
---|---|
DigiKey Part Number | 31-PI3HDX612ZLDEXTR-ND - Tape & Reel (TR) 31-PI3HDX612ZLDEXCT-ND - Cut Tape (CT) 31-PI3HDX612ZLDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX612ZLDEX |
Description | ACTIVE HDMI W-QFN3060-40 T&R 3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 6Gbps 40-TQFN (3x6) |
Datasheet | Datasheet |
EDA/CAD Models | PI3HDX612ZLDEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | HDMI | |
Input | CML | |
Output | CML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 4 | |
Delay Time | 0.5ns | |
Signal Conditioning | Input Equalization | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 460mA (Max) | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (3x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.29200 | ¥232.92 |
25 | ¥22.02400 | ¥550.60 |
100 | ¥19.08610 | ¥1,908.61 |
250 | ¥18.10744 | ¥4,526.86 |
500 | ¥16.24782 | ¥8,123.91 |
1,000 | ¥13.70300 | ¥13,703.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥13.01786 | ¥45,562.51 |