PI3HDX1204CZHEX | |
---|---|
DigiKey Part Number | 31-PI3HDX1204CZHEXTR-ND - Tape & Reel (TR) 31-PI3HDX1204CZHEXCT-ND - Cut Tape (CT) 31-PI3HDX1204CZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204CZHEX |
Description | ACTIVE HDMI V-QFN3590-42 T&R 3.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Desktop, HDMI Redriver, Laptops, Level Shifter, Set-Top Boxes Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, HDMI Redriver, Laptops, Level Shifter, Set-Top Boxes | |
Interface | HDMI | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 42-VFQFN Exposed Pad | |
Supplier Device Package | 42-TQFN (9x3.5) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.84000 | ¥12.84 |
10 | ¥11.51900 | ¥115.19 |
25 | ¥10.86440 | ¥271.61 |
100 | ¥9.25700 | ¥925.70 |
250 | ¥8.69164 | ¥2,172.91 |
500 | ¥7.65110 | ¥3,825.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥7.65109 | ¥26,778.81 |