PI3C3125LE+DLX | |
---|---|
DigiKey Part Number | PI3C3125LE+DLXDI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI3C3125LE+DLX |
Description | IC BUS SWITCH 4 X 1:1 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09206 | ¥5,230.15 |
5,000 | ¥1.94776 | ¥9,738.80 |
12,500 | ¥1.87563 | ¥23,445.38 |
25,000 | ¥1.80349 | ¥45,087.25 |