PI3B3126LEX | |
---|---|
DigiKey Part Number | 31-PI3B3126LEXTR-ND - Tape & Reel (TR) 31-PI3B3126LEXCT-ND - Cut Tape (CT) 31-PI3B3126LEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3B3126LEX |
Description | IC BUS SWITCH 1 X 1:1 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.42000 | ¥8.42 |
10 | ¥5.22000 | ¥52.20 |
25 | ¥4.37640 | ¥109.41 |
100 | ¥3.41730 | ¥341.73 |
250 | ¥2.94604 | ¥736.51 |
500 | ¥2.65754 | ¥1,328.77 |
1,000 | ¥2.41696 | ¥2,416.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15948 | ¥5,398.70 |
5,000 | ¥2.00237 | ¥10,011.85 |
7,500 | ¥1.92307 | ¥14,423.02 |
12,500 | ¥1.83464 | ¥22,933.00 |
17,500 | ¥1.78268 | ¥31,196.90 |
25,000 | ¥1.73247 | ¥43,311.75 |